QUAD LINE DRIVER, PDSO48, LOW PROFILE, PLASTIC, TSSOP-48
Texas Instruments DS90C363AMTDX technical specifications.
| Package/Case | TFSOP |
| Data Rate | 170Mbps |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.