
LVDS Transmitter, 455Mbps data rate, 3 drivers, 21 receivers. Surface mountable in a 48-pin TSSOP package with dimensions of 12.5mm length, 6.1mm width, and 0.9mm height. Operates from a 3V to 3.6V supply voltage with a typical 3.3V operating voltage. Features a maximum power dissipation of 1.98W and operates within a temperature range of -10°C to 70°C. Lead-free and RoHS compliant.
Texas Instruments DS90C363BMT/NOPB technical specifications.
| Package/Case | TSSOP |
| Data Rate | 455Mbps |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max Input Current | 10uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 1.98W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Elements | 3 |
| Number of Receivers | 21 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.98W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 55mA |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90C363BMT/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.