
The DS90C363MTD/NOPB is a surface-mount, triple-port bus transceiver from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS standards. The device has a maximum supply current of 55mA and a maximum power dissipation of 1.98W. It is designed to work with a 3.3V operating supply voltage and features a data rate of up to 1300Mbps.
Sign in to ask questions about the Texas Instruments DS90C363MTD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90C363MTD/NOPB technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1300Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 55mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Elements | 3 |
| Number of Receivers | 21 |
| Operating Supply Voltage | 3.3V |
| Power Dissipation | 1.98W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 78mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90C363MTD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.