
3.3V programmable LVDS transmitter, an interface IC designed for flat panel display links. Features an 18-bit interface with a data rate of 612.5Mbps and an operating frequency of 87.5MHz. This surface mount component is housed in a 48-TSSOP package with dimensions of 12.5mm (L) x 6.1mm (W) x 0.9mm (H). Operates within a supply voltage range of 3V to 3.6V, with a typical operating voltage of 3.3V. Offers 3 drivers and 21 receivers, with a maximum power dissipation of 1.98W and a maximum supply current of 60mA. RoHS compliant and operates from -10°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DS90C365AMT/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Data Rate | 612.5Mbps |
| Height | 0.9mm |
| Interface | LVDS |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 1.98W |
| Max Supply Current | 60mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Elements | 3 |
| Number of Receivers | 21 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.98W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DS90C365A |
| Supply Current | 48mA |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90C365AMT/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
