
The DS90C365AMTX is a 3.3V bus transceiver with a data rate of 612.5Mbps. It is packaged in a TSSOP-48 package and is suitable for surface mount applications. The device operates over a temperature range of -10°C to 70°C and has a maximum power dissipation of 1.98W. It is not radiation hardened and is not RoHS compliant.
Texas Instruments DS90C365AMTX technical specifications.
| Package/Case | TSSOP |
| Data Rate | 612.5Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 1.98W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Elements | 3 |
| Number of Receivers | 21 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.98W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.