The DS90C383BMT is a 28-receiver, 4-channel bus transceiver from Texas Instruments. It operates at a maximum data rate of 455Mbps and is powered by a 3.3V supply voltage. The device is packaged in a TSSOP-56 package and is rated for operation between -10°C and 70°C. With a maximum power dissipation of 1.63W, the DS90C383BMT is suitable for a variety of applications.
Texas Instruments DS90C383BMT technical specifications.
| Package/Case | TSSOP |
| Data Rate | 455Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 1.63W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 4 |
| Number of Receivers | 28 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
