
LVDS Transmitter, 455Mbps data rate, 3.3V operating supply voltage, 3V to 3.6V supply voltage range. Features 4 drivers and 28 receivers, with a maximum supply current of 60mA and power dissipation of 1.63W. Packaged in a 56-pin TSSOP, this surface mount component operates from -10°C to 70°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments DS90C383BMT/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90C383BMT/NOPB technical specifications.
| Package/Case | TSSOP |
| Data Rate | 455Mbps |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 60mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 28 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Power Dissipation | 1.63W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1.15mm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90C383BMT/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
