
3.3-V programmable LVDS transmitter for 24-bit flat panel displays, operating at 65 MHz with a 1800Mbps data rate. This surface mount integrated circuit features 4 drivers and 28 receivers within a 56-TSSOP package. It supports an operating supply voltage of 3.3V, with a range of 3V to 3.6V, and has a maximum power dissipation of 1.63W. Operating temperature spans from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DS90C383MTD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90C383MTD technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1800Mbps |
| Height | 0.9mm |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Input Current | 10uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.63W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 55mA |
| Number of Bits | 24 |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 28 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.63W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 6.1mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS90C383MTD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
