
The DS90C383MTD/NOPB is a 24-bit bus transceiver from Texas Instruments, designed for high-speed data transfer. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device features 28 receivers and 4 drivers, with a nominal supply current of 55mA. It is packaged in a TSSOP56 lead-free package and dissipates 1.63W of power.
Sign in to ask questions about the Texas Instruments DS90C383MTD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90C383MTD/NOPB technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1.8Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 55mA |
| Number of Bits | 24 |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 28 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Power Dissipation | 1.63W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90C383MTD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
