
The DS90C383MTDX is a 28-element bus transceiver from Texas Instruments, designed for high-speed data transfer. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 1.63W. The device is packaged in a TSSOP56 package and is suitable for surface mount applications. It is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Texas Instruments DS90C383MTDX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90C383MTDX technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1800Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.63W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 28 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.63W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS90C383MTDX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
