
This 4-channel bus transceiver operates at speeds of up to 1800Mbps and is powered by a 3.3V supply voltage. It features 28 receivers and 4 drivers, making it suitable for high-speed data transfer applications. The device is packaged in a TSSOP56 package and is designed for surface mount applications. It has an operating temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments DS90C383MTDX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90C383MTDX/NOPB technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1800Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.63W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 28 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.63W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS90C383 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90C383MTDX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
