
Quad LVDS line driver, 2450Mbps data rate, featuring 4 drivers and 28 receivers. This surface mount IC operates from a 3V to 3.6V supply voltage with a typical 3.3V operating voltage. Housed in a 56-pin TSSOP package (14mm length, 6.1mm width, 0.9mm height), it supports SMD/SMT termination and has a maximum power dissipation of 1.63W. Operating temperature range is -10°C to 70°C.
Texas Instruments DS90C385AMT technical specifications.
| Package/Case | TSSOP |
| Data Rate | 2450Mbps |
| Height | 0.9mm |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 1.63W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 28 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.63W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 6.1mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.