
High-speed LVDS transmitter with a 2450Mbps data rate, designed for surface mount applications. Features a 56-pin TSSOP package with dimensions of 14mm length, 6.1mm width, and 0.9mm height. Operates with a supply voltage range of 3V to 3.6V, typically 3.3V, and consumes a maximum supply current of 65mA. Includes 4 drivers and 28 receivers, with a maximum power dissipation of 1.63W. This component is RoHS compliant and operates within a temperature range of -10°C to 70°C.
Sign in to ask questions about the Texas Instruments DS90C385AMT/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90C385AMT/NOPB technical specifications.
| Package/Case | TSSOP |
| Data Rate | 2450Mbps |
| Height | 0.9mm |
| Interface | LVDS |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Input Current | 10uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 1.63W |
| Max Supply Current | 65mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 28 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.63W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DS90C385A |
| Supply Current | 55mA |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90C385AMT/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
