
The DS90C385AMTX is a 4-channel bus transceiver with a data rate of 2450Mbps, operating within a temperature range of -10°C to 70°C. It is packaged in a TSSOP-56 package and is designed for surface mount applications. The device is not radiation hardened and is not RoHS compliant. It has a maximum power dissipation of 1.63W and a maximum supply voltage of 3.6V.
Sign in to ask questions about the Texas Instruments DS90C385AMTX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90C385AMTX technical specifications.
| Package/Case | TSSOP |
| Data Rate | 2450Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 1.63W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 28 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.63W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS90C385AMTX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
