
High-speed LVDS transmitter with a 2450Mbps data rate, designed for surface mount installation in a 56-pin TSSOP package. Features 4 drivers and 28 receivers, operating from a 3V to 3.6V supply voltage with a typical 3.3V. This component offers a maximum power dissipation of 1.63W and a maximum supply current of 65mA, with an operating temperature range of -10°C to 70°C. It is RoHS compliant and packaged in tape and reel for efficient assembly.
Sign in to ask questions about the Texas Instruments DS90C385AMTX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90C385AMTX/NOPB technical specifications.
| Package/Case | TSSOP |
| Data Rate | 2450Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 1.63W |
| Max Supply Current | 65mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 28 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.63W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DS90C385A |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90C385AMTX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
