
9 LINE DRIVER, PQFP100, TQFP-100
Checking distributor stock and pricing after the page loads.
Texas Instruments DS90C387AVJD technical specifications.
| Package/Case | TQFP |
| Data Rate | 5700Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 2.8W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 8 |
| Number of Elements | 8 |
| Number of Receivers | 48 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Power Dissipation | 2.8W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
