
High-speed LVDS transmitter with an 8-channel interface, capable of data rates up to 5700Mbps. Features a 100-pin TQFP surface mount package with dimensions of 14mm length and 1.05mm height. Operates with a supply voltage of 3.3V, drawing a maximum of 260mA and dissipating up to 2.8W. Includes 8 drivers and 48 receivers, with a propagation delay of 1.5ns.
Sign in to ask questions about the Texas Instruments DS90C387AVJD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90C387AVJD/NOPB technical specifications.
| Package/Case | TQFP |
| Data Rate | 5700Mbps |
| Height | 1.05mm |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 2.8W |
| Max Supply Current | 260mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 8 |
| Number of Elements | 8 |
| Number of Receivers | 48 |
| Operating Supply Voltage | 3.3V |
| Output Current | 2mA |
| Package Quantity | 90 |
| Packaging | Tray |
| Power Dissipation | 2.8W |
| Propagation Delay | 1.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DS90C387A |
| Supply Current | 210mA |
| Termination | SMD/SMT |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90C387AVJD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
