The DS90C387RVJDX is a TQFP100-packaged bus transceiver with an operating supply voltage of 3.3V. It features 8 drivers and 24 receivers, with a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. The device has a maximum power dissipation of 2.8W and is not radiation hardened. It is available in a tape and reel packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Data Rate | 4760Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 2.8W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 8 |
| Number of Receivers | 24 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |