
The DS90C387RVJDX/NOPB is a surface mount bus transceiver with 8 drivers and 24 receivers. It operates over a temperature range of -10°C to 70°C and has a maximum power dissipation of 2.8W. This device is RoHS compliant and lead free. It is available in a TQFP100 package with 1000 units per reel.
Texas Instruments DS90C387RVJDX/NOPB technical specifications.
| Package/Case | TQFP |
| Data Rate | 4760Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 2.8W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 8 |
| Number of Elements | 8 |
| Number of Receivers | 24 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.8W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS90C387R |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90C387RVJDX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
