
Dual Pixel LVDS Display Interface Transmitter, operating at 3.3V, supports SVGA/QXGA resolutions with a high data rate of 5380Mbps. This surface mountable integrated circuit features an LVDS interface and 8 drivers across 2 channels, with 48 receivers. Packaged in a 100-TQFP, it operates within a temperature range of -10°C to 70°C and has a maximum power dissipation of 2.8W. RoHS compliant and lead-free, it is supplied in trays.
Sign in to ask questions about the Texas Instruments DS90C387VJD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90C387VJD/NOPB technical specifications.
| Package/Case | TQFP |
| Data Rate | 5380Mbps |
| Interface | LVDS |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 2.8W |
| Max Supply Current | 210mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 8 |
| Number of Elements | 8 |
| Number of Receivers | 48 |
| Operating Supply Voltage | 3.3V |
| Output Current | 2mA |
| Package Quantity | 90 |
| Packaging | Tray |
| Power Dissipation | 2.8W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DS90C387 |
| Supply Current | 155mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90C387VJD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
