
Dual LVDS Bus Transceiver, 2 drivers and 2 receivers, supporting a 155.5Mbps data rate. Features ESD protection and a 3.5ns propagation delay. Operates with a 5V supply voltage, with a range of 4.5V to 5.5V. Packaged in an 8-SOIC case with surface mount capability, measuring 4.9mm in length, 3.9mm in width, and 1.45mm in height. Maximum power dissipation is 1.068W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DS90C401M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90C401M technical specifications.
| Package/Case | SOIC N |
| Data Rate | 155.5Mbps |
| ESD Protection | Yes |
| Height | 1.45mm |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.068W |
| Max Supply Current | 5.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 14mA |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.068W |
| Propagation Delay | 3.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 3.5ns |
| Width | 3.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS90C401M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.