
Dual LVDS driver and receiver IC, supporting a 155.5Mbps data rate. Features a 5V operating supply voltage range of 4.5V to 5.5V, with a maximum supply current of 14mA. Operates across a temperature range of -40°C to 85°C. This surface mount component is housed in an 8-SOIC package with a propagation delay of 3.5ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DS90C401M/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90C401M/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 155.5Mbps |
| Height | 1.45mm |
| Interface | LVDS |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.068W |
| Max Supply Current | 14mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 14mA |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.068W |
| Propagation Delay | 3.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DS90C401 |
| Turn-On Delay Time | 3.5ns |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90C401M/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
