
The DS90C401MX is a dual bus transceiver from Texas Instruments, featuring a data rate of 155.5Mbps. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 1.068W. The device is available in a lead-free SOIC-8 package, suitable for surface mount applications. It is not RoHS compliant, and each reel contains 2500 units.
Sign in to ask questions about the Texas Instruments DS90C401MX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90C401MX technical specifications.
| Package/Case | SOIC |
| Data Rate | 155.5Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.068W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.068W |
| Propagation Delay | 3.5ns |
| RoHS Compliant | No |
| Turn-On Delay Time | 3.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DS90C401MX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.