
The DS90C401MX/NOPB is a dual-port bus transceiver with a data rate of 155.5Mbps and an operating supply voltage of 5V. It is packaged in a lead-free SOIC N package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and has a power dissipation of 1.068W. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Texas Instruments DS90C401MX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90C401MX/NOPB technical specifications.
| Package/Case | SOIC N |
| Data Rate | 155.5Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Power Dissipation | 1.068W |
| Propagation Delay | 3.5ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90C401MX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.