
Dual LVDS Receiver, 2-channel bus transceiver for high-speed data transmission up to 155.5Mbps. Features a 5V operating supply voltage with a range of 4.5V to 5.5V. Offers TTL output type and a propagation delay of 6ns. Packaged in an 8-SOIC surface mount configuration, operating across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments DS90C402MX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90C402MX technical specifications.
| Package/Case | SOIC |
| Data Rate | 155.5Mbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.025W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 18W |
| Power Dissipation | 1.025W |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 6ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS90C402MX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.