
Dual Low Voltage Differential Signaling (LVDS) Receiver, this integrated circuit offers a 155.5Mbps data rate and operates across a wide temperature range of -40°C to 85°C. Featuring two LVDS receiver channels, it supports a 4.5V to 5.5V operating supply voltage. The component is designed for surface mount applications with a standard SOIC N package and provides TTL output. It is lead-free, RoHS compliant, and packaged in a tape and reel for efficient handling.
Sign in to ask questions about the Texas Instruments DS90C402MX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90C402MX/NOPB technical specifications.
| Package/Case | SOIC N |
| Data Rate | 155.5Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.025W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 18W |
| Power Dissipation | 1.025W |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS90C402 |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90C402MX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
