Texas Instruments DS90CF363AMTD technical specifications.
| Package/Case | TFSOP |
| Data Rate | 170Mbps |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DS90CF363AMTD to view detailed technical specifications.
No datasheet is available for this part.