
LVDS transmitter, 455Mbps data rate, 3 drivers, 21 receivers, operating from a 3V to 3.6V supply with a typical 3.3V. Features a 48-pin TSSOP surface mount package, measuring 12.5mm in length, 6.1mm in width, and 0.9mm in height. Maximum power dissipation is 1.98W with a maximum supply current of 55mA. Operates within a temperature range of -10°C to 70°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments DS90CF363BMT/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90CF363BMT/NOPB technical specifications.
| Package/Case | TSSOP |
| Data Rate | 455Mbps |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 1.98W |
| Max Supply Current | 55mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Elements | 3 |
| Number of Receivers | 21 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.98W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90CF363BMT/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
