
The DS90CF363BMTX/NOPB is a 3-channel LVDS interface IC from Texas Instruments. It operates at a maximum data rate of 455Mbps and is packaged in a TSSOP package. The device is designed to work within a temperature range of -10°C to 70°C and has a maximum power dissipation of 1.98W. It is RoHS compliant and lead-free, making it suitable for use in a variety of applications.
Sign in to ask questions about the Texas Instruments DS90CF363BMTX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90CF363BMTX/NOPB technical specifications.
| Package/Case | TSSOP |
| Data Rate | 455Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 1.98W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Elements | 3 |
| Number of Receivers | 21 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.98W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90CF363BMTX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.