
LVDS Receiver, 1300Mbps data rate, 170GHz bandwidth, designed for high-speed serial data transmission. Features 3 receivers and 21 drivers with TTL output. Operates from a 3V to 3.6V supply voltage, with a typical 3.3V operating voltage and a maximum supply current of 105mA. Packaged in a 48-pin TSSOP (6.1mm width, 12.5mm length, 0.9mm height) for surface mounting. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments DS90CF364AMTD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90CF364AMTD/NOPB technical specifications.
| Bandwidth | 170GHz |
| Package/Case | TSSOP |
| Data Rate | 1300Mbps |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 105mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 21 |
| Number of Elements | 3 |
| Number of Receivers | 3 |
| Operating Supply Voltage | 3.3V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Power Dissipation | 1.89W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90CF364AMTD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
