
The DS90CF364AMTDX/NOPB is a surface mount bus transceiver from Texas Instruments with a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. It has a maximum power dissipation of 1.89W and a maximum supply voltage of 3.6V. The device is RoHS compliant and is packaged in a TSSOP48 package. It operates at a data rate of 1300Mbps and has 21 drivers and 3 receivers. The operating supply voltage is 3.3V.
Sign in to ask questions about the Texas Instruments DS90CF364AMTDX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90CF364AMTDX/NOPB technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1300Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 1.89W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 21 |
| Number of Elements | 3 |
| Number of Receivers | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.89W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90CF364AMTDX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
