
3.3V LVDS Receiver, 18-bit Flat Panel Display (FPD) Link interface IC operating up to 65 MHz. Features a 1300Mbps data rate and TTL output type. Packaged in a 48-TSSOP with dimensions of 12.5mm (L) x 6.1mm (W) x 0.9mm (H). Operates from a 3V to 3.6V supply voltage with a nominal supply current of 105mA. Suitable for surface mounting, this RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Texas Instruments DS90CF364MTD/NOPB technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1300Mbps |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.89W |
| Max Supply Current | 105mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 105mA |
| Number of Drivers | 21 |
| Number of Elements | 3 |
| Number of Receivers | 3 |
| Operating Supply Voltage | 3.3V |
| Output Type | TTL |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.89W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1.15mm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90CF364MTD/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
