
The DS90CF364MTDX/NOPB is a 3.3V bus transceiver with a data rate of 1300Mbps. It is packaged in a TSSOP-48 package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. It has 21 drivers and 3 receivers, and is available in tape and reel packaging.
Sign in to ask questions about the Texas Instruments DS90CF364MTDX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90CF364MTDX/NOPB technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1300Mbps |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 21 |
| Number of Elements | 3 |
| Number of Receivers | 3 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Power Dissipation | 1.89W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.15mm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90CF364MTDX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
