
3.3V LVDS receiver for 18-bit flat panel display interfaces, operating at up to 85 MHz with a data rate of 1780 Mbps. This surface mount component features a 48-TSSOP package with dimensions of 12.5mm length, 6.1mm width, and 0.9mm height. It supports a wide operating supply voltage range of 3V to 3.6V, with a typical 3.3V operation. The device offers 3 receiver channels and is RoHS compliant.
Sign in to ask questions about the Texas Instruments DS90CF366MTD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90CF366MTD/NOPB technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1780Mbps |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 1.89W |
| Max Supply Current | 115mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 28 |
| Number of Elements | 3 |
| Number of Receivers | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.89W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 135mA |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90CF366MTD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
