
5 LINE DRIVER, PDSO56, TSSOP-56
Checking distributor stock and pricing after the page loads.
Texas Instruments DS90CF383AMTD technical specifications.
| Package/Case | TFSOP |
| Data Rate | 227Mbps |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.