
Programmable LVDS transmitter for flat panel display interfaces. Features a 24-bit FPD-Link interface operating at up to 65 MHz with a data rate of 455Mbps. Designed for surface mount installation in a 56-TSSOP package. Supports a wide operating supply voltage range of 3V to 3.6V, with a nominal 3.3V operation. Offers 4 drivers and 28 receivers, with a maximum power dissipation of 1.63W. Operates within a temperature range of -10°C to 70°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments DS90CF383BMT/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90CF383BMT/NOPB technical specifications.
| Package/Case | TSSOP |
| Data Rate | 455Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 1.63W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 28 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.63W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS90C383B |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90CF383BMT/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
