
The DS90CF383MTD is a 28-element bus transceiver from Texas Instruments, designed for high-speed data transfer at 227Mbps. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 1.63W. The device is packaged in a TSSOP56 package and is suitable for surface mount applications. Although it is not RoHS compliant, it is available in lead-free and lead-containing variants.
Checking distributor stock and pricing after the page loads.
Texas Instruments DS90CF383MTD technical specifications.
| Package/Case | TSSOP |
| Data Rate | 227Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.63W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 55mA |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 28 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.63W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
