
The DS90CF383MTD/NOPB is a 4-channel bus transceiver from Texas Instruments, operating at a maximum data rate of 227Mbps. It is designed to function within a supply voltage range of 3V to 3.6V and can dissipate up to 1.63W of power. The device is packaged in a TSSOP56 package and is suitable for surface mount applications. It can operate within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments DS90CF383MTD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90CF383MTD/NOPB technical specifications.
| Package/Case | TSSOP |
| Data Rate | 227Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.63W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 28 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.63W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS90CF383 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90CF383MTD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
