
The DS90CF383MTDX is a 28-receiver, 4-driver bus transceiver from Texas Instruments. It operates at data rates of up to 227Mbps and is packaged in a TSSOP56 package. The device is specified to function over a temperature range of -40°C to 85°C. It is designed to be used with an operating supply voltage of 3.3V and can handle a maximum power dissipation of 1.63W. The DS90CF383MTDX is available in quantities of 1000 units per reel.
Checking distributor stock and pricing after the page loads.
Texas Instruments DS90CF383MTDX technical specifications.
| Package/Case | TSSOP |
| Data Rate | 227Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.63W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 4 |
| Number of Receivers | 28 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.