
3.3-V LVDS 24-bit flat panel display (FPD-Link) - 65 MHz 56-TSSOP
Sign in to ask questions about the Texas Instruments DS90CF383MTDX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90CF383MTDX/NOPB technical specifications.
| Package/Case | TSSOP |
| Data Rate | 227Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.63W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 28 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.63W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS90CF383 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90CF383MTDX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
