
High-speed LVDS receiver operating at 1800Mbps, featuring 4 receivers and 28 drivers. This surface-mount component is housed in a 56-pin TSSOP package with dimensions of 14mm (L) x 6.1mm (W) x 0.9mm (H). It operates with a supply voltage of 3V to 3.6V, typically 3.3V, and has a maximum power dissipation of 1.61W. The device offers TTL output and operates within a temperature range of -10°C to 70°C, adhering to RoHS compliance.
Sign in to ask questions about the Texas Instruments DS90CF384AMTD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90CF384AMTD/NOPB technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1800Mbps |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 1.61W |
| Max Supply Current | 105mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 28 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Output Type | TTL |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.61W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90CF384AMTD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
