
3.3V LVDS Receiver, 24-bit Flat Panel Display (FPD) Link interface IC operating up to 65MHz. Features a 56-TSSOP surface mount package with a data rate of 1800Mbps. Supports a minimum supply voltage of 3V and a maximum of 3.6V, with an operating voltage of 3.3V. This RoHS compliant, lead-free component offers 4 receivers and operates within a temperature range of -10°C to 70°C.
Sign in to ask questions about the Texas Instruments DS90CF384AMTDX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90CF384AMTDX/NOPB technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1800Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 1.61W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 28 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.61W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90CF384AMTDX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
