
The DS90CF384AQMTX/NOPB is a 24-channel receiver with a data rate of 1800Mbps and an operating supply voltage of 3.3V. It is packaged in a lead-free TSSOP56 package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and is suitable for use in high-speed interface applications.
Sign in to ask questions about the Texas Instruments DS90CF384AQMTX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90CF384AQMTX/NOPB technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1800Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Drivers | 24 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS90CF384AQ-Q1 |
| Weight | 0.026103oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90CF384AQMTX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
