
The DS90CF384MTD/NOPB is a quad bus transceiver from Texas Instruments, designed for high-speed data transfer. Operating within a temperature range of -40°C to 85°C, this device can handle a maximum power dissipation of 1.61W and a nominal supply current of 105mA. It is available in a TSSOP56 package and is compliant with RoHS regulations. The device is not radiation hardened and contains lead, making it non-lead-free.
Sign in to ask questions about the Texas Instruments DS90CF384MTD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90CF384MTD/NOPB technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1800Mbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.61W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 105mA |
| Number of Drivers | 28 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.61W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90CF384MTD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
