
The DS90CF386MTD is a 28-channel TSSOP-56 surface mount bus transceiver from Texas Instruments. It operates within a temperature range of -10°C to 70°C and has a maximum power dissipation of 1.61W. The device is not radiation hardened and is not RoHS compliant. It can operate at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V, with an operating supply voltage of 3.3V.
Texas Instruments DS90CF386MTD technical specifications.
| Package/Case | TSSOP |
| Data Rate | 2380Mbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 1.61W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 28 |
| Number of Elements | 3 |
| Number of Receivers | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.61W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS90CF386MTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
