
LVDS Receiver, 2380Mbps data rate, featuring a 56-pin TSSOP package with dual terminal positioning. Operates within a commercial temperature range of -10°C to 70°C, utilizing a 3.3V nominal supply voltage (3V to 3.6V range). This interface IC type supports differential input characteristics and has a maximum supply current of 135mA.
Sign in to ask questions about the Texas Instruments DS90CF386MTD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90CF386MTD/NOPB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 56 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Pin Count | 56 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 135 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DS90CF386MTD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.