
The DS90CF386MTDX/NOPB is a 28-channel 3.3V surface mount bus transceiver from Texas Instruments. It operates within a temperature range of -10°C to 70°C and has a maximum power dissipation of 1.61W. The device is packaged in a TSSOP-56 package and is available in a tape and reel format. It is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments DS90CF386MTDX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90CF386MTDX/NOPB technical specifications.
| Package/Case | TSSOP |
| Data Rate | 2380Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 1.61W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 28 |
| Number of Elements | 3 |
| Number of Receivers | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.61W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90CF386MTDX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
