
+3.3V LVDS Receiver 24-Bit Flat Panel Display (FPD) Link - 85 MHz 64-NFBGA -10 to 70
Sign in to ask questions about the Texas Instruments DS90CF386SLC/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90CF386SLC/NOPB technical specifications.
| Package/Case | FBGA |
| Data Rate | 2380Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 1.61W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 28 |
| Number of Elements | 3 |
| Number of Receivers | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 360 |
| Packaging | Tray |
| Power Dissipation | 1.61W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90CF386SLC/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
