
The DS90CF386SLCX is a 28-channel bus transceiver from Texas Instruments, packaged in a 64-pin LFBGA package. It operates within a temperature range of -10°C to 70°C and is designed for use with a 3.3V operating supply voltage. The device has a maximum power dissipation of 1.61W and is not radiation hardened. It is not RoHS compliant.
Texas Instruments DS90CF386SLCX technical specifications.
| Package/Case | FBGA |
| Data Rate | 2380Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 1.61W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 28 |
| Number of Receivers | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
