
LVDS Bus Transceiver, Dual Pixel Display Interface, FPD-Link Receiver. Features a 5700Mbps data rate and 0.5ns propagation delay. Operates with a 3.3V supply voltage, drawing a maximum of 240mA. Packaged in a 100-TQFP surface mount with dimensions of 14mm x 14mm x 1.05mm. Supports 8 receivers and 48 drivers, with a maximum power dissipation of 2.8W.
Sign in to ask questions about the Texas Instruments DS90CF388AVJD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90CF388AVJD/NOPB technical specifications.
| Package/Case | TQFP |
| Data Rate | 5700Mbps |
| Height | 1.05mm |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 2.8W |
| Max Supply Current | 240mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 48 |
| Number of Elements | 8 |
| Number of Receivers | 8 |
| Operating Supply Voltage | 3.3V |
| Output Current | 2mA |
| Package Quantity | 90 |
| Packaging | Tray |
| Power Dissipation | 2.8W |
| Propagation Delay | 0.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DS90CF388A |
| Supply Current | 185mA |
| Termination | SMD/SMT |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90CF388AVJD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
